The SFSD2048N3BM1TO-I-GE-2CP-STD is an industrial-grade 2GB microSD memory card from Swissbit's S-46u series. It utilizes pSLC (pseudo Single-Level Cell) flash technology, which provides significantly higher endurance and data retention compared to standard MLC cards. Designed for harsh environments, it operates across the industrial temperature range of -40°C to +85°C. The card is compliant with the SD 3.0 specification, supporting UHS-I and Speed Class 10 for performance up to 48 MB/s in both read and write operations. It features advanced firmware including wear leveling, bad block management, and power fail protection to ensure data integrity in critical applications.
Checking distributor stock and pricing after the page loads.
Swissbit SFSD2048N3BM1TO-I-GE-2CP-STD technical specifications.
| Capacity | 2GB |
| Flash Technology | pSLC (pseudo SLC) |
| Interface | SD 3.0 UHS-I |
| Speed Class | Class 10 / U1 |
| Sequential Read Speed | 48MB/s |
| Sequential Write Speed | 48MB/s |
| Operating Temperature Range | -40 to 85°C |
| Operating Voltage | 2.7 to 3.6V |
| Active Mode Current | 100mA |
| Dimensions | 15 x 11 x 1mm |
| Insertions/Removals | 20000cycles |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
No datasheet is available for this part.