4GB SDHC flash card with SD interface, operating at a typical 3.3V supply voltage, ranging from 2.7V to 3.6V. Designed for demanding environments, it offers a wide operating temperature range from -40°C to 85°C. This high-endurance memory solution provides reliable data storage for embedded systems.
Swissbit SFSD4096L3BM1TO-I-GE-2B1-STD technical specifications.
| Density | 4Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Swissbit SFSD4096L3BM1TO-I-GE-2B1-STD to view detailed technical specifications.
No datasheet is available for this part.