The Swissbit S-450 series is a high-performance industrial-grade MicroSDHC memory card utilizing Multi-Level Cell (MLC) NAND Flash technology. It is designed for demanding applications requiring high endurance, data retention, and wide temperature operation. The card supports UHS-I Class 10 speed and features advanced wear leveling, bad block management, and Power Fail Protection (PFP) to ensure data integrity during power loss events. This specific industrial variant operates in the -40°C to 85°C temperature range.
Swissbit SFSD4096N1BM1MT-I-DF-2A1-STD technical specifications.
| Memory Capacity | 4GB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Technology | MLC (Multi-Level Cell) |
| Speed Class | Class 10 / UHS-I U1 |
| Sequential Read Speed | 80MB/s |
| Sequential Write Speed | 36MB/s |
| Interface | SD 3.0 |
| Supply Voltage | 2.7 to 3.6V |
| RoHS | Compliant |
| WEEE | Compliant |
| REACH | Compliant |
Download the complete datasheet for Swissbit SFSD4096N1BM1MT-I-DF-2A1-STD to view detailed technical specifications.
No datasheet is available for this part.