8GB SDHC Flash Card featuring an SD interface. Operates with a typical supply voltage of 3.3V, with a range from 2.7V to 3.6V. Engineered for reliability in demanding environments, offering an extended operating temperature range from -40°C to 85°C.
Swissbit SFSD8192L3BM1TO-I-GE-2B1-STD technical specifications.
| Density | 8Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Swissbit SFSD8192L3BM1TO-I-GE-2B1-STD to view detailed technical specifications.
No datasheet is available for this part.