The S-455u series is an Industrial MicroSDHC memory card designed for high endurance and reliability. It features Single-Level Cell (SLC) NAND Flash technology, allowing for extended write cycles and operation in extreme temperatures. This part belongs to the Class 10 and UHS Class 1 speed ratings, ensuring consistent performance for industrial applications.
Swissbit SFSD8192N1BM1MT-I-QG-2A1-STD technical specifications.
| Capacity | 8GB |
| Technology | SLC |
| Speed Class | Class 10 / UHS-I |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface | SD |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192N1BM1MT-I-QG-2A1-STD to view detailed technical specifications.
No datasheet is available for this part.