
8GB MicroSDHC Flash Card, operating from 3.3V to 3.6V, features industrial-grade temperature range from -40°C to 85°C. This 8-pin component utilizes FLASH memory technology for reliable data storage. Packaged in trays of 64 units, it is suitable for demanding computing and embedded system applications.
Swissbit SFSD8192N1BW1MT-I-QG-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 64 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | S-300u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192N1BW1MT-I-QG-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
