The Swissbit S-450u series is an industrial-grade microSDHC memory card designed for high reliability and durability. It features 8GB of MLC (Multi-Level Cell) flash memory, UHS-I Class 10 speed rating, and is engineered for industrial temperature environments ranging from -40°C to 85°C. The card utilizes a high-performance controller with advanced wear leveling, bad block management, and ECC support to ensure data integrity in demanding applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 8GB |
| Flash Type | MLC |
| Operating Temperature | -40 to 85°C |
| Sustained Read Speed | 80MB/s |
| Sustained Write Speed | 38MB/s |
| Interface | SD 3.0 UHS-I |
| Operating Voltage | 2.7 to 3.6V |
| RoHS | Compliant |
| REACH | Compliant |