USB Flash Drives USB 2.0 16GB 5V Automotive
Swissbit SFU216GBE1BP2MT-I-QT-131-STD technical specifications.
| Protocols Supported | USB 2.0 |
| Memory Size | 16GB |
| Encryption | No |
| Data Retention | 10Year |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.