
USB Flash Drives UFD, unitedCONTRAST II, 4GB
Swissbit SFU24096E1BP2TO-C-DT-111-STD technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| Series | unitedCONTRAST II |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFU24096E1BP2TO-C-DT-111-STD to view detailed technical specifications.
No datasheet is available for this part.