Swissbit SFU28192E3BP2TO-C-QT-121-STD technical specifications.
| Protocols Supported | USB |
| Memory Size | 8GB |
| Maximum Read Speed | 32MBps |
| Maximum Write Speed | 23MBps |
| Encryption | Yes |
| Data Retention | 10Year |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.