
The Swissbit SFU28192E3BP2TO-I-QT-121-STD is an 8GB NAND FLASH memory card with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V with a maximum supply current of 120mA. The memory card has a read speed of 32MB/s and a write speed of 23MB/s. It is available in a package quantity of 60 and is not Reach SVHC compliant.
Swissbit SFU28192E3BP2TO-I-QT-121-STD technical specifications.
| Height | 8.35mm |
| Length | 67.85mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 120mA |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| Series | unitedCONTRAST II |
| Speed - Read | 32MB/s |
| Speed - Write | 23MB/s |
| Width | 17.97mm |
| RoHS | Compliant |
No datasheet is available for this part.