The SFU3008GC2AE1TO-I-GE-1AP-STD is an industrial-grade USB 3.1 solid state flash drive from the Everbit U-56n series. It features 8GB of pSLC (pseudo Single Level Cell) NAND flash memory, designed for high endurance and reliability in harsh environments. The device utilizes a page-based flash management system and Everbit technology to optimize random performance and longevity. It is equipped with a gold-plated USB Type-A connector and supports S.M.A.R.T. monitoring and in-field firmware updates.
Checking distributor stock and pricing after the page loads.
| Memory Size | 8GB |
| Memory Type | FLASH - NAND (pSLC) |
| Interface | USB 3.1 |
| Speed - Read | 116MB/s |
| Speed - Write | 125MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage | 5.0 ± 10%V |
| Dimensions | 24.00 L x 12.10 W x 4.50 Hmm |
| MTBF | 3,000,000hours |
| RoHS | Compliant |
| REACH | Compliant |