The Swissbit U-50n is an industrial-grade USB 3.1 flash drive utilizing NAND technology. It is designed for high-reliability applications requiring an industrial operating temperature range and robust performance in a compact form factor.
Checking distributor stock and pricing after the page loads.
| Memory Size | 8GB |
| Interface | USB 3.1 Gen 1 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Nand Type | 3D TLC (pSLC mode) |
| Read Speed | 116MB/s |
| Write Speed | 125MB/s |
| RoHS | Compliant |
| WEEE | Compliant |