The Swissbit U-500k is an industrial-duty USB 3.1 flash drive designed for embedded systems and industrial applications. It features high-quality MLC NAND flash, Page-Based Flash Management for increased endurance, and the Durabit firmware suite to provide reliable data protection and performance. It is rated for industrial operating temperatures and uses a metal housing for enhanced durability.
Swissbit SFU3032GC2AE2TO-I-GE-1A1-STD technical specifications.
| Memory Capacity | 32GB |
| Memory Type | MLCNAND |
| Interface | USB 3.1 Gen 1 |
| Read Speed (Sequential) | 175MB/s |
| Write Speed (Sequential) | 50MB/s |
| Operating Temperature | -40 to +85°C |
| Operating Voltage | 5.0V |
| Width | 18.0mm |
| Height | 8.3mm |
| Length | 67.8mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Swissbit SFU3032GC2AE2TO-I-GE-1A1-STD to view detailed technical specifications.
No datasheet is available for this part.