4-position, straight, male circular DIN connector for cable mounting. Features a metal body and shell constructed from zinc die cast with nickel plating. Offers a 3A current rating and 34V voltage rating, with tin-plated contacts for reliable mating. Includes shielding and strain relief for robust connectivity.
Switchcraft 09GM4MX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey, Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 63.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 09GM4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.