1/4" Phone Jack, female gender, featuring 2 contacts and 2 terminals. This straight, panel-mount connector offers solder lug termination and a single port. Rated for 1A maximum current and 25VDC maximum voltage, it operates within a temperature range of -20°C to 65°C.
Switchcraft 11 technical specifications.
| Type | 1/4" Phone Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 25VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft 11 to view detailed technical specifications.
No datasheet is available for this part.