
This 3A female through-hole connector features a black brass housing and a maximum operating temperature of 65°C. It has a minimum operating temperature of -20°C and is RoHS compliant. The connector is made of brass and copper alloy with a tin and nickel plating. It is available in bulk packaging and has a straight orientation.
Switchcraft 113BPCX technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Depth | 27.64mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Hi-D® 11* |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 113BPCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.