
Shielded, straight, cable mount audio connector featuring a female, 3-position, 2-contact configuration. Constructed with a copper alloy body and contacts, plated with nickel and tin, and a metal housing. This free-hanging connector supports solder termination and is rated for a temperature range of -55°C to 125°C. Designed for 10AWG wire, it offers a 6.35mm pin diameter and is RoHS compliant.
Sign in to ask questions about the Switchcraft 121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 121 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Extension Jax |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.