3-contact, 3-position stereo 6.35mm jack connector. Features a straight, shielded, free-hanging, cable mount design with a metal body and black color accents. Constructed with brass and copper alloy contacts, nickel plated, and a screw termination. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Switchcraft 1230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 1230 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 54.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Extension Jax® |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 1230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
