
This female 3-contact shielded audio connector features a silver body made of copper alloy, with a black color and nickel-plated copper alloy contacts. It has a diameter of 6.35mm and is designed for free-hanging or cable mounting. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Switchcraft 128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 128 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Extension Jax® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
