
Stereo 1/4" phone jack, panel mount, straight orientation, featuring 2 positions and 2 contacts. This female connector has a brass and copper alloy body with nickel and tin plating, rated for 1A current and 25V voltage. Designed for solder termination, it offers a metal chassis mount with a 6.35mm pin diameter and operates within a temperature range of -20°C to 65°C.
Sign in to ask questions about the Switchcraft 12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 12A technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.41mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
