
Stereo 1/4" phone jack connector with a straight, panel-mount orientation. Features 3 positions and 3 solder lug terminals for secure connections. Constructed with a copper alloy body and contacts, plated with nickel, and rated for 1A current and 25V DC. Operates within a temperature range of -20°C to 65°C.
Switchcraft 12B technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Depth | 32.41mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
