
The Maxi-Con-X 7-Position connector is a cable mount connector rated for 600V and 23A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is made of brass with a gold plating and is available in a bulk packaging quantity of 25. It is rated for IP67 and is RoHS compliant. The connector is designed for free hanging orientation and has a straight orientation.
Sign in to ask questions about the Switchcraft 13180-7PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13180-7PG-321 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13180-7PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
