
7-position male circular connector for cable mounting. Features gold-plated brass contacts with a straight, unshielded orientation. Constructed with a black nylon body and shell, this connector offers a maximum operating temperature of 125°C and a voltage rating of 600V. Termination is via solder, and it is designed for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 13182-7PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13182-7PG-321 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13182-7PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
