
Seven-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating, rated for 23A and 600V, accommodating wire gauges from 14AWG to 12AWG. Constructed with a black nylon/polyamide body, it offers IP67 environmental sealing and a temperature range of -40°C to 115°C. Termination is via solder cups, with a length of 63.5mm and no integrated strain relief.
Sign in to ask questions about the Switchcraft 13182-7PG-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13182-7PG-331 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13182-7PG-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.