
This 7-position circular connector features a nylon body, brass contacts with gold plating, and a maximum operating temperature of 115°C. It can be mounted free hanging and has a voltage rating of 600V. The connector is available in a 25-pack bulk packaging and is part of the Maxi-Con-X series.
Sign in to ask questions about the Switchcraft 13182-7SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13182-7SG-321 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13182-7SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.