
18-position, male, straight, circular connector for cable mounting. Features brass contacts with gold plating, rated for 23A and 600V AC. Operates within a temperature range of -40°C to 125°C, with IP67 sealing. Supports wire gauges from 24AWG to 20AWG and utilizes crimp termination.
Sign in to ask questions about the Switchcraft 13280-18PG-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13280-18PG-331 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13280-18PG-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
