The Switchcraft 13280-20SG-331 is a 20-position female brass crimp connector rated for 600V and 23A. It features a straight orientation and is designed for free-hanging mounting. The connector has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is packaged in bulk and meets IP67 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 13280-20SG-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13280-20SG-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.