This 20-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum voltage rating of 600V and a maximum current rating of 23A. The operating temperature range is from -40°C to 115°C. The connector is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600V |
| Max Current Rating | 23A |