
This 18-position male circular connector is made from nylon and features gold-plated brass contacts. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging mounting and has a length of 63.5mm. It is available in bulk packaging with 25 units per package.
Sign in to ask questions about the Switchcraft 13282-18PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13282-18PG-321 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13282-18PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
