
Field-installable circular connector, male gender, straight orientation, featuring 18 positions and 18 contacts. This cable mount connector utilizes brass contacts with gold plating for optimal conductivity, and a solder cup termination. Constructed with a black nylon/polyamide body and shell, it offers a voltage rating of 600V and operates within a temperature range of -40°C to 115°C. The connector is unshielded and designed for free-hanging mounting.
Switchcraft 13282-18PG-326 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13282-18PG-326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.