
Field-installable, straight, male circular connector with 18 positions and 1 port. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Constructed with a black nylon/polyamide body, it supports solder termination for wire gauges 24-20 AWG. Operating temperature range is -40°C to 115°C, with IP67 sealing. This cable mount connector is designed for free-hanging applications.
Sign in to ask questions about the Switchcraft 13282-18PG-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13282-18PG-331 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nylon |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13282-18PG-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
