
18-position, straight, female circular connector for cable mounting. Features gold-plated brass contacts for reliable signal transmission, a black nylon shell, and a maximum operating temperature of 125°C. This bulk-packaged, lead-free component offers a 600V voltage rating and is designed for solder termination.
Sign in to ask questions about the Switchcraft 13282-18SG-326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13282-18SG-326 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13282-18SG-326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.