
This Switchcraft Lock-Extension Jax connector features a silver body and copper alloy contacts, with a nickel plating for corrosion resistance. It has a free hanging, cable mount design with three contacts and a straight orientation. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and is part of the Lock-Extension Jax series.
Sign in to ask questions about the Switchcraft 133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 133 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Lock-Extension Jax® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
