
10-position, straight, male circular connector for field installation. Features brass, gold-plated male contacts and a black nylon/polyamide body. Rated for 23A current and 600V voltage, with an operating temperature range of -40°C to 115°C. Designed for solder termination, accepting wire gauges from 18AWG to 16AWG. This free-hanging, cable mount connector offers IP67 ingress protection.
Sign in to ask questions about the Switchcraft 13382-10PG-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13382-10PG-331 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13382-10PG-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
