Mono 6.35mm panel mount jack connector, featuring a straight orientation and two contacts. Constructed with a copper alloy body and contacts, plated with nickel for durability. Rated for 1A current and 25V voltage, operating between -20°C and 65°C. Designed for through-hole, panel, and chassis mounting with solder termination.
Sign in to ask questions about the Switchcraft 13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 13A technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
