
7-position, straight, female solder termination circular connector with brass, gold-plated contacts. Rated for 23A and 600V AC, operating between -40°C and 125°C. Features IP67 sealing and panel, flange, bulkhead, front side nut mounting. Designed for 12-14AWG wire, this bulk-packaged component offers a single port and is suitable for panel mounting.
Sign in to ask questions about the Switchcraft 14181-7SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 14181-7SG-300 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Flanges, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14181-7SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.