
18-position, female circular connector with solder terminals. Features a polyamide body and brass contacts with gold plating for reliable mating. Rated for 600V AC and operating temperatures from -40°C to 115°C, with IP67 sealing for environmental protection. Mounts via panel, flanges, bulkhead, or front side nut.
Sign in to ask questions about the Switchcraft 14282-18SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 14282-18SG-300 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.7mm |
| Gender | Receptacle |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Flanges, Bulkhead, Front Side Nut |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nylon |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14282-18SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.