MAXI-CON-X Series; 20 Pole Panel Mount Connector Socket; Female Contacts; IP67
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5.6A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 20 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Maxi-Con-X |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |