
This female power connector features a copper alloy contact material with nickel plating and a maximum current rating of 250mA. It has a maximum voltage rating of 48V and is designed for panel mount applications. The connector is available in a package quantity of 100 and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Switchcraft 142A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 142A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Current Rating | 250mA |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 142A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
