
2-position, straight, panel-mount audio connector with a 6.35mm (1/4 inch) diameter. Features a copper alloy body with nickel-plated copper alloy contacts, a metal package, and a black color. Designed for solder termination, this unshielded female jack operates within a temperature range of -20°C to 65°C and is RoHS compliant.
Sign in to ask questions about the Switchcraft 151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 151 technical specifications.
| Body Color | Gold |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
