
The Switchcraft 15180-7SG-321 is a 7-position female circular connector rated for 600V and 23A. It features a brass contact with gold plating and is designed for free-hanging mounting. The connector is rated for operation between -40°C and 115°C and is compliant with IP67 and RoHS standards.
Sign in to ask questions about the Switchcraft 15180-7SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 15180-7SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15180-7SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.