7-position, straight, male solder termination circular connector for cable mounting. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Designed for free-hanging applications with a black nylon shell, it operates within a -40°C to 115°C temperature range and offers IP67 environmental protection. Suitable for wire gauges from 14AWG to 12AWG.
Switchcraft 15182-7PG-331 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15182-7PG-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.