
Field-installable, 18-position, straight, female circular connector designed for cable mounting. Features brass contacts with gold plating for superior conductivity and durability, rated for 600V operating supply voltage. This unshielded, black nylon shell connector offers a solder termination type and a temperature range of -40°C to 115°C.
Sign in to ask questions about the Switchcraft 15282-18SG-326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 15282-18SG-326 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15282-18SG-326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.