
Audio/RCA Connector, 2 Pole(s), Printed Wiring Pin and Solder Lug Terminal, Jack,
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
