
Field-installable male receptacle connector with 10 positions and 10 contacts. Features brass contacts with gold plating for mating, a straight orientation, and solder termination. Rated for 23A and 600V, with a temperature range of -40°C to 115°C. Constructed with a black nylon/polyamide body and shell, offering IP67 sealing. Designed for cable mounting with a 16AWG maximum wire gauge.
Sign in to ask questions about the Switchcraft 15382-10PG-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 15382-10PG-331 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15382-10PG-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.