The Switchcraft 15382-10SG-321 is a 10-position female brass gold contact cable mount connector with a current rating of 23A and a voltage rating of 600V. It features a Maxi-Con-X series design and meets IP67 ratings for protection against dust and water. The connector has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 25 units per package.
Sign in to ask questions about the Switchcraft 15382-10SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 15382-10SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15382-10SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.