
The 15CL8MX is an 8-position cable mount connector with a current rating of 3A and a voltage rating of 34V. It features nickel plating and a crimp termination. The connector is available in a package quantity of 500 pieces. It has a straight orientation and includes strain relief with a black color. The connector is suitable for use in applications where a reliable and durable connection is required.
Switchcraft 15CL8MX technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15CL8MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
