Phone Connectors 2C 1/4 MONO CBL MNT PLG
Switchcraft 160 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.