
Conn Field Installable PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Switchcraft 16280-3PG-311 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 32.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micro-Con-X® |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16280-3PG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
